LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AR0805FR-07332KL product image
Images for reference only

YAGEO AR0805FR-07332KL

Manufacturer
YAGEOAsian Brands
MPN
AR0805FR-07332KL
LCSC Part #
C4328185
Packaging
0805
Customer #
Key Attributes
RES 332kΩ ±1% 0.125W 0805
DatasheetYAGEO AR0805FR-07332KL
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0853$ 0.09
200+$ 0.0331$ 6.62
500+$ 0.0319$ 15.95
1,000+$ 0.0313$ 31.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance332kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.

Features

AI Translation
  • RoHS compliant
  • Lead-free termination products meet RoHS requirements
  • Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
  • Reduced environmentally hazardous waste
  • High component and device reliability
  • PCB space saving
  • No prohibited materials used in products/production processes
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Power supplies in compact devices
  • Digital multimeters
  • Telecommunications
  • Computers
  • Industrial

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0805FR-07332KLYAGEO08055,300$ 0.0096
AC0805FR-07332KLYAGEO08050$ 0.0061
RC0805FR-07332KPYAGEO08050$ 0.0265
AF0805FR-07332KLYAGEO08050$ 0.0101
AC0805FR-7W332KLYAGEO08050$ 0.0327
RE0805FRE07332KLYAGEO08050$ 0.0168
RC0805DR-07332KLYAGEO08050$ 0.0156
AA0805FR-07332KLYAGEO08050$ 0.0107
RV0805FR-07332KLYAGEO08050$ 0.0105
RC0805FR-7W332KLYAGEO08050$ 0.0608