LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B88A7RT0 product image
Images for reference only

VISHAY M55342K02B88A7RT0

Manufacturer
MPN
M55342K02B88A7RT0
LCSC Part #
C4327995
Packaging
-
Customer #
Key Attributes
RES 88.7Ω ±0.1% 125mW
DatasheetVISHAY M55342K02B88A7RT0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5427$ 7.54
200+$ 2.9189$ 583.78
500+$ 2.8174$ 1408.70
1,000+$ 2.7658$ 2765.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance88.7Ω
Power(Watts)125mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃