LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AR0805FR-076R98L

Manufacturer
YAGEOAsian Brands
MPN
AR0805FR-076R98L
LCSC Part #
C4327973
Packaging
0805
Customer #
Key Attributes
RES 6.98Ω ±1% 125mW 0805
DatasheetYAGEO AR0805FR-076R98L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance6.98Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Introduction

AI Translation

This specification describes AR0402 to AR1206 chip resistors manufactured using thick-film technology with nickel/gold terminations.

Features

AI Translation
  • RoHS compliant
  • Lead-free termination products meet RoHS requirements
  • Lead glass contained in electrodes, resistive elements, and glass is exempt from RoHS restrictions
  • Reduced environmentally hazardous waste
  • High component and device reliability
  • PCB space saving
  • No prohibited materials used in products/production processes
  • Halogen-free epoxy resin
  • Moisture Sensitivity Level: MSL I

Applications

AI Translation
  • Power supplies in compact devices
  • Digital multimeters
  • Telecommunications
  • Computers
  • Industrial