LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTN1206E1021BST1 product image
Images for reference only

VISHAY PTN1206E1021BST1

Manufacturer
MPN
PTN1206E1021BST1
LCSC Part #
C4327716
Packaging
1206
Customer #
Key Attributes
RES 1.02kΩ ±0.1% 400mW 1206
DatasheetVISHAY PTN1206E1021BST1
RoHS Compliance1 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.682$ 0.68
200+$ 0.2637$ 52.74
500+$ 0.2547$ 127.35
1,000+$ 0.2501$ 250.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance1.02kΩ
Power(Watts)400mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW12061K02BEENVISHAY12060$ 0.271
PRG3216P-1021-B-T5SUSUMU12060$ 0.2056
HRG3216P-1021-B-T5SUSUMU12060$ 0.4423
HRG3216P-1021-B-T1SUSUMU12060$ 0.4849
RQ73C2B1K02BTDTE Connectivity12060$ 0.2753
TNPW12061K02BYEAVISHAY12060$ 0.3013
TNPW12061K02BHEAVISHAY12060$ 0.2772
PLT1206Z1021LBTSVISHAY12060$ 7.3215