Chongqing Pingwei Tech P6KE15A
| Manufacturer | Chongqing Pingwei TechAsian Brands |
| MPN | P6KE15A |
| LCSC Part # | C432720 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 21.2VC Clamp 29A Ipp TVS DIODE DO-15 |
| Datasheet | Chongqing Pingwei Tech P6KE15A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Chongqing Pingwei Tech | |
| Packaging | DO-15 | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Chongqing Pingwei Tech | |
| Packaging | DO-15 | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL Recognition File Number: E-96005
- Plastic package complies with UL 94V-0 flammability rating
- 500W surge capability at 10 x 100 μs waveform, duty cycle: 0.01%
- Excellent clamping capability
- Low Zener impedance
- Fast response time: unidirectional devices typically less than 1.0 ps from 0V to VBR; bidirectional devices 5.0 ns
- Typical reverse leakage current less than 1μA above 10V
- High-temperature soldering guaranteed: 260°C / 10 seconds, lead length 0.375" (9.5mm), pull strength 5 lbs. (2.3kg)
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Chongqing Pingwei Tech | |
| Packaging | DO-15 | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Chongqing Pingwei Tech | |
| Packaging | DO-15 | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 14.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL Recognition File Number: E-96005
- Plastic package complies with UL 94V-0 flammability rating
- 500W surge capability at 10 x 100 μs waveform, duty cycle: 0.01%
- Excellent clamping capability
- Low Zener impedance
- Fast response time: unidirectional devices typically less than 1.0 ps from 0V to VBR; bidirectional devices 5.0 ns
- Typical reverse leakage current less than 1μA above 10V
- High-temperature soldering guaranteed: 260°C / 10 seconds, lead length 0.375" (9.5mm), pull strength 5 lbs. (2.3kg)
C432720 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



