VISHAY TNPW120613K3BXCN
| Manufacturer | |
| MPN | TNPW120613K3BXCN |
| LCSC Part # | C4327012 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 13.3kΩ ±0.1% 0.25W 1206 |
| Datasheet | VISHAY TNPW120613K3BXCN |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1624 | $ 1.16 |
| 200+ | $ 0.4502 | $ 90.04 |
| 500+ | $ 0.435 | $ 217.50 |
| 1,000+ | $ 0.4259 | $ 425.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 13.3kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-8APB1332V | PANASONIC | 1206 | 0 | $ 0.3894 | ||
| RP73D2B13K3BTG | TE Connectivity | 1206 | 0 | $ 0.9441 | ||
| RP73D2B13K3BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| TNPW120613K3BXEN | VISHAY | 1206 | 0 | $ 0.5031 | ||
| RT1206BRC0713K3L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RN73R2BTTD1332B10 | KOA | 1206 | 0 | $ 0.2566 | ||
| ERA-8ARB1332V | PANASONIC | 1206 | 0 | $ 0.4714 | ||
| ERA-8VRB1332V | PANASONIC | 1206 | 0 | $ 1.311 | ||
| RG3216N-1332-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| RT1206BRB0713K3L | YAGEO | 1206 | 0 | $ 0.679 | ||
| RQ73C2B13K3BTD | TE Connectivity | 1206 | 0 | $ 0.2625 | ||
| TNPW120613K3BYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPU120613K3BZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| RN73R2BTTD1332B05 | KOA | 1206 | 0 | $ 0.4429 | ||
| RG3216V-1332-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| RT1206WRC0713K3L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| TNPW120613K3BETY | VISHAY | 1206 | 0 | $ 0.6448 | ||
| MCA12060D1332BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D1332BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW120613K3BETA | VISHAY | 1206 | 0 | $ 0.3326 |

