VISHAY TNPW120688K7BETY
| Manufacturer | |
| MPN | TNPW120688K7BETY |
| LCSC Part # | C4326844 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 88.7kΩ ±0.1% 250mW 1206 |
| Datasheet | VISHAY TNPW120688K7BETY |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4428 | $ 1.44 |
| 200+ | $ 0.5593 | $ 111.86 |
| 500+ | $ 0.5396 | $ 269.80 |
| 1,000+ | $ 0.529 | $ 529.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 88.7kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD0788K7L | YAGEO | 1206 | 3,290 | $ 0.0811 | ||
| MCA12060D8872BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D8872BP100 | VISHAY | 1206 | 0 | $ 0.216 | ||
| TNPW120688K7BETA | VISHAY | 1206 | 0 | $ 0.5773 | ||
| D55342E07B88B7RTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B88B7RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| RN73R2BTTD8872B25 | KOA | 1206 | 0 | $ 0.1154 | ||
| ERA-8AEB8872V | PANASONIC | 1206 | 0 | $ 0.1457 | ||
| ERA-8VEB8872V | PANASONIC | 1206 | 0 | $ 0.5819 | ||
| BLU1206-8872-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-8872-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| TNPW120688K7BEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| AT1206BRD0788K7L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BKE88K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RNCF1206BTE88K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| TNPW120688K7BEEN | VISHAY | 1206 | 0 | $ 0.271 | ||
| PTN1206E8872BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| PRG3216P-8872-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-8872-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-8872-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 |

