LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL04062R87FKEA product image
Images for reference only

VISHAY RCL04062R87FKEA

Manufacturer
MPN
RCL04062R87FKEA
LCSC Part #
C4326759
Packaging
0406
Customer #
Key Attributes
RES 2.87Ω ±1% 250mW 0406
DatasheetVISHAY RCL04062R87FKEA
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0308$ 0.03
200+$ 0.0119$ 2.38
500+$ 0.0115$ 5.75
1,000+$ 0.0113$ 11.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Resistance2.87Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%