LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E03B27E4RWS product image
Images for reference only

VISHAY M55342E03B27E4RWS

Manufacturer
MPN
M55342E03B27E4RWS
LCSC Part #
C4326637
Packaging
1005
Customer #
Key Attributes
RES 27.4kΩ ±1% 200mW 1005
DatasheetVISHAY M55342E03B27E4RWS
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7156$ 14.72
200+$ 5.6953$ 1139.06
500+$ 5.4953$ 2747.65
1,000+$ 5.3953$ 5395.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1005
Power(Watts)200mW
Resistance27.4kΩ
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H03B27E4RWSVISHAY10050$ 14.7156
M55342E03B27B4RWSVISHAY10050$ 14.712
M55342K03B27B4RT5VISHAY10050$ 2.1773
M55342K03B27B4RWSVISHAY10050$ 14.712
M55342K03B27B4RTSVISHAY10050$ 12.6681
M55342H03B27B4RWSVISHAY10050$ 14.7156