LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2ETTD4991F product image
Images for reference only

KOA SG73S2ETTD4991F

Manufacturer
MPN
SG73S2ETTD4991F
LCSC Part #
C4326511
Packaging
1210
Customer #
Key Attributes
RES 4.99kΩ ±1% 0.5W 1210
DatasheetKOA SG73S2ETTD4991F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0622$ 0.06
200+$ 0.0241$ 4.82
500+$ 0.0233$ 11.65
1,000+$ 0.0229$ 22.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)500mW
Resistance4.99kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2ETTD4991FKOA12100$ 0.0622
SG73S2ERTTD4991FKOA12100$ 0.2824
SG73P2ERTTD4991FKOA12100$ 0.2824
SG73S2E1RTTD4991FKOA12100$ 0.3204
AA1210FR-074K99LYAGEO12100$ 0.0993
RK73H2ETTD4991FKOA12100$ 0.0315
CR044991FMeritek12100$ 0.0129
ERJ-U14F4991UPANASONIC12100$ 0.0665
ERJ-P14F4991UPANASONIC12100$ 0.0698
ERJ-14NF4991UPANASONIC12100$ 0.0622
ERJ-S14F4991UPANASONIC12100$ 0.1012
CRCW12104K99FKEAVISHAY12100$ 0.021
CRCW12104K99FKTCVISHAY12100$ 0.0703
CRCW12104K99FKTAVISHAY12100$ 0.0719
CR1210F4K99P05ZEVER OHMS12100$ 0.0207
RTT124991FTPRALEC12100$ 0.0135
1210W2F4991T5EUNI-ROYAL12100$ 0.0125
RC1210FR-074K99LYAGEO12100$ 0.0115
AC1210FR-074K99LYAGEO12100$ 0.0194
AF1210FR-074K99LYAGEO12100$ 0.0399