TE Connectivity 350539-1
| Manufacturer | |
| MPN | 350539-1 |
| LCSC Part # | C432543 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 5.08mm |
| Datasheet | TE Connectivity 350539-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 193
193 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8766 | $ 1.88 |
| 10+ | $ 1.5959 | $ 15.96 |
| 30+ | $ 1.4213 | $ 42.64 |
| 100+ | $ 1.2418 | $ 124.18 |
| 500+ | $ 1.1602 | $ 580.10 |
| 1,000+ | $ 1.126 | $ 1126.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=5.08mm | |
| Pitch | 5.08mm | |
| Connector Type | Through Hole | |
| Current Rating | - | |
| Reference Series | - | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Number of PINs | 2P | |
| Operating Temperature | - | |
| Plastic Material | PA | |
| Number of PINs Per Row | 2 | |
| Row Spacing | - | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



