LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY WSR2R3050DBA

Manufacturer
MPN
WSR2R3050DBA
LCSC Part #
C4325306
Packaging
4527
Customer #
Key Attributes
RES 305mΩ ±0.5% 2W 4527
DatasheetVISHAY WSR2R3050DBA
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging4527
Resistance305mΩ
Power(Watts)2W
Type-
Tolerance±0.5%
Temperature Coefficient±75ppm/℃
Operating Temperature-65℃~+275℃