LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B4B02TT0 product image
Images for reference only

VISHAY M55342H06B4B02TT0

Manufacturer
MPN
M55342H06B4B02TT0
LCSC Part #
C4324759
Packaging
-
Customer #
Key Attributes
RES 4.02kΩ ±0.1% 150mW
DatasheetVISHAY M55342H06B4B02TT0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.285$ 13.29
200+$ 5.1422$ 1028.44
500+$ 4.9618$ 2480.90
1,000+$ 4.8724$ 4872.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance4.02kΩ
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±0.1%