Rubycon 400BXC4R7MEFCT78X16
| Manufacturer | |
| MPN | 400BXC4R7MEFCT78X16 |
| LCSC Part # | C432425 |
| Packaging | Through Hole,D8xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 400V TH |
| Datasheet | Rubycon 400BXC4R7MEFCT78X16 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 4.7uF | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 4.7uF | |
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D8xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | - | |
| Capacitance | 4.7uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 3.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 16mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



