KOA SG73S2ATTD1181F
| Manufacturer | |
| MPN | SG73S2ATTD1181F |
| LCSC Part # | C4323178 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.18kΩ ±1% 250mW 0805 |
| Datasheet | KOA SG73S2ATTD1181F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.18kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0234 | $ 0.02 |
| 200+ | $ 0.0091 | $ 1.82 |
| 500+ | $ 0.0088 | $ 4.40 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 1.18kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.18kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ARTTD1181F | KOA | 0805 | 0 | $ 0.1024 | ||
| SG73P2ARTTD1181F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF1181V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73P2ATTD1181F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ARTTD1181F | KOA | 0805 | 0 | $ 0.0244 | ||
| RMCP0805FT1K18 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRGH0805F1K18 | TE Connectivity | 0805 | 0 | $ 0.0175 | ||
| ESR10EZPF1181 | ROHM | 0805 | 0 | $ 0.0118 | ||
| RCS08051K18FKEA | VISHAY | 0805 | 0 | $ 0.0301 | ||
| ERJ-P06F1181V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| CRCW08051K18FKEAHP | VISHAY | 0805 | 0 | $ 0.0328 | ||
| ERJ-HP6F1181V | PANASONIC | 0805 | 0 | $ 0.1163 | ||
| SG73S2ATTD1181D | KOA | 0805 | 0 | $ 0.0356 | ||
| RS73G2ATTD1181F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1181F | KOA | 0805 | 0 | $ 0.3173 | ||
| RS73F2ATTD1181F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1181F | KOA | 0805 | 0 | $ 0.2777 | ||
| RK73H2ATTD1181D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD1181D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD1181D | KOA | 0805 | 0 | $ 0.1409 |

