LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AT0402CRD072K71L

Manufacturer
YAGEOAsian Brands
MPN
AT0402CRD072K71L
LCSC Part #
C4322455
Packaging
0402
Customer #
Key Attributes
RES 2.71kΩ ±0.25% 1/16W 0402
DatasheetYAGEO AT0402CRD072K71L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance2.71kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃