LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32G071R8T6 product image
  • STM32G071R8T6 thumbnail 1
  • STM32G071R8T6 thumbnail 2
  • STM32G071R8T6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM32G071R8T6

Manufacturer
MPN
STM32G071R8T6
LCSC Part #
C432214
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Mainstream Arm Cortex-M0+ MCU, featuring 64 KB Flash memory, 36 KB RAM, 64 MHz CPU, 4x USART, timers, ADC, DAC, and communication interfaces, operating voltage 1.7-3.6V
DatasheetST STM32G071R8T6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
Number of I/O60
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed64MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

This is a microcontroller based on an Arm® 32-bit Cortex®-M0+ CPU, integrating multiple peripherals and low-power management features.

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 64 MHz
  • -40°C to 85°C/125°C operating temperature
  • Memories – Up to 128 Kbytes of Flash memory – 36 Kbytes of SRAM (32 Kbytes with HW parity check)
  • CRC calculation unit
  • Reset and power management – Voltage range: 1.7 V to 3.6 V – Power-on/Power-down reset (POR/PDR) – Programmable Brownout reset (BOR) – Programmable voltage detector (PVD) – Low-power modes: Sleep, Stop, Standby, Shutdown – VBAT supply for RTC and backup registers
  • Clock management – 4 to 48 MHz crystal oscillator – 32 kHz crystal oscillator with calibration – Internal 16 MHz RC with PLL option (±1 %) – Internal 32 kHz RC oscillator (±5 %)
  • Up to 60 fast I/Os – All mappable on external interrupt vectors – Multiple 5 V-tolerant I/Os
  • 7-channel DMA controller with flexible mapping
  • 12-bit, 0.4 µs ADC (up to 16 ext. channels) – Up to 16-bit with hardware oversampling – Conversion range: 0 to 3.6V
  • Two 12-bit DACs, low-power sample-and-hold
  • Two fast low-power analog comparators, with programmable input and output, rail-to-rail
  • 14 timers (two 128 MHz capable): 16-bit for advanced motor control, one 32-bit and five 16-bit general-purpose, two basic 16-bit, two lowpower 16-bit, two watchdogs, SysTick timer
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby/Shutdown
  • Communication interfaces:
    • Two I²C-bus interfaces supporting Fastmode Plus (1 Mbit/s) with extra current sink, one supporting SMBus/PMBus and wakeup from Stop mode
    • Four USARTs with master/slave synchronous SPI; two supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature
    • Low-power UART
    • Two SPIs (32 Mbit/s) with 4- to 16-bit programmable bitframe, one multiplexed with I²S interface
    • HDMI CEC interface, wakeup on header reception
  • USB Type-C Power Delivery controller
  • Development support: serial wire debug (SWD)
  • 96-bit unique ID
  • All packages ECOPACK2 compliant