LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342E07B1K00RWI

Manufacturer
MPN
D55342E07B1K00RWI
LCSC Part #
C4320960
Packaging
-
Customer #
Key Attributes
RES 1kΩ ±5% 250mW
DatasheetVISHAY D55342E07B1K00RWI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance1kΩ
Tolerance±5%
Temperature Coefficient±25ppm/℃