LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD4421F10 product image
Images for reference only

KOA RN73H2ETTD4421F10

Manufacturer
MPN
RN73H2ETTD4421F10
LCSC Part #
C4320710
Packaging
1210
Customer #
Key Attributes
RES 4.42kΩ ±1% 0.25W 1210
DatasheetKOA RN73H2ETTD4421F10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.201$ 0.20
200+$ 0.0778$ 15.56
500+$ 0.0751$ 37.55
1,000+$ 0.0737$ 73.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance4.42kΩ
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD4421D10KOA12100$ 0.2249
RN73H2ETTD4421F25KOA12100$ 0.201
RN73H2ETTD4421F100KOA12100$ 0.2051
RN73H2ETTD4421C10KOA12100$ 0.3718
RN73R2ETTD4421F10KOA12100$ 0.1363
RN73H2ETTD4421B10KOA12100$ 0.4365
RN73H2ETTD4421A10KOA12100$ 0.7135
RN73H2ETTD4421D100KOA12100$ 0.201
RN73H2ETTD4421D25KOA12100$ 0.2051
RN73R2ETTD4421D10KOA12100$ 0.1737