LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B681DPT5 product image
Images for reference only

VISHAY M55342E12B681DPT5

Manufacturer
MPN
M55342E12B681DPT5
LCSC Part #
C4320462
Packaging
-
Customer #
Key Attributes
RES 681Ω ±1% 100mW
DatasheetVISHAY M55342E12B681DPT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4052$ 2.41
200+$ 0.9321$ 186.42
500+$ 0.8987$ 449.35
1,000+$ 0.8821$ 882.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance681Ω
Temperature Coefficient±25ppm/℃
Tolerance±1%