LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW0402232KFKEDC

Manufacturer
MPN
CRCW0402232KFKEDC
LCSC Part #
C4320291
Packaging
0402
Customer #
Key Attributes
RES 232kΩ ±1% 62.5mW 0402
DatasheetVISHAY CRCW0402232KFKEDC
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance232kΩ
Power(Watts)62.5mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃