LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RQ73C1E4K42BTDF product image
Images for reference only

TE Connectivity RQ73C1E4K42BTDF

Manufacturer
MPN
RQ73C1E4K42BTDF
LCSC Part #
C4320020
Packaging
0402
Customer #
Key Attributes
RES 4.42kΩ ±0.1% 0.063W 0402
DatasheetTE Connectivity RQ73C1E4K42BTDF
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4225$ 0.42
200+$ 0.1635$ 32.70
500+$ 0.1578$ 78.90
1,000+$ 0.1549$ 154.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0402
Power(Watts)63mW
Resistance4.42kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-2AEB4421XPANASONIC040210,500$ 0.0988
RQ73C1E4K42BTDTE Connectivity04020$ 0.2438
RN73R1ETTP4421B10KOA04020$ 0.1125
ERA-2ARB4421XPANASONIC04020$ 0.2989
TNPW04024K42BYEPVISHAY04020$ 0.7564
RT0402BRB074K42LYAGEO04020$ 0.5714
ERA-2VRB4421XPANASONIC04020$ 0.1762
TNPW04024K42BYEDVISHAY04020$ 0.2169
RN73C1E4K42BTDTE Connectivity04020$ 0.2286
RN73C1E4K42BTDFTE Connectivity04020$ 0.4743
RN73C1E4K42BTGTE Connectivity04020$ 0.7484
P0402Y4421BNTVISHAY04020$ 6.3318
RG1005N-4421-W-T5SUSUMU04020$ 1.108
ERA-2VRW4421XPANASONIC04020$ 0.2927
RG1005N-4421-W-T1SUSUMU04020$ 0.5
ERA-2APB4421XPANASONIC04020$ 0.2371
CPF0402B4K42ETE Connectivity04020$ 0.1229
CPF0402B4K42E1TE Connectivity04020$ 0.153
RT0402BRC074K42LYAGEO04020$ 0.4549
RT0402BRE074K42LYAGEO04020$ 0.0316