PANASONIC ERJ-8ENF2700V
| Manufacturer | |
| MPN | ERJ-8ENF2700V |
| LCSC Part # | C4319876 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 270Ω ±1% 0.25W 1206 |
| Datasheet | PANASONIC ERJ-8ENF2700V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0253 | $ 0.03 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0095 | $ 4.75 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 270Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact and lightweight
- High reliability: metal glaze thick-film resistive element with triple-layer electrode
- Compatible with pick-and-place machines: tape and reel packaging available
- Suitable for reflow and wave soldering
- Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F2700T5E | UNI-ROYAL | 1206 | 58,600 | $ 0.0101 | ||
| FRC1206F2700TS | FOJAN | 1206 | 30,500 | $0.0065 $0.0072 | ||
| RS-06K2700FT | FH | 1206 | 11,200 | $ 0.0063 | ||
| 1RC1206F2700 | SAE | 1206 | 3,700 | $ 0.006 | ||
| CR1206F270RP05Z | EVER OHMS | 1206 | 300 | $ 0.0033 | ||
| SCR1206F270R | VO | 1206 | 300 | $ 0.0032 | ||
| AC1206FR-07270RL | YAGEO | 1206 | 300 | $ 0.0103 | ||
| CRCW1206270RFKEA | VISHAY | 1206 | 50 | $0.0112 $0.0159 | ||
| CR1206-FX-2700ELF | BOURNS | 1206 | 0 | $ 0.0044 | ||
| RK73H2BTTD2700F | KOA | 1206 | 0 | $ 0.013 | ||
| ERJ-U08F2700V | PANASONIC | 1206 | 0 | $ 0.038 | ||
| ERJ-S08F2700V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| CRGCQ1206F270R | TE Connectivity | 1206 | 0 | $ 0.0083 | ||
| CRG1206F270R | TE Connectivity | 1206 | 0 | $ 0.0135 | ||
| RTT062700FTP | RALEC | 1206 | 0 | $ 0.0031 | ||
| AECR1206F270RK9 | RESI | 1206 | 0 | $ 0.0016 | ||
| CQ06W4F2700T5E | UNI-ROYAL | 1206 | 0 | $ 0.0066 | ||
| CR-06FL7--270R | Viking | 1206 | 0 | $ 0.0049 | ||
| WR12X2700FTL | Walsin | 1206 | 0 | $ 0.0068 | ||
| RC1206FR-07270RL | YAGEO | 1206 | 0 | $ 0.0062 |

