VISHAY MCU08050C1502FPW00
| Manufacturer | |
| MPN | MCU08050C1502FPW00 |
| LCSC Part # | C4319028 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 200mW 0805 |
| Datasheet | VISHAY MCU08050C1502FPW00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0481 | $ 0.05 |
| 200+ | $ 0.0186 | $ 3.72 |
| 500+ | $ 0.018 | $ 9.00 |
| 1,000+ | $ 0.0177 | $ 17.70 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 200mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Resistance | 15kΩ | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCU08050C1502FP500 | VISHAY | 0805 | 95 | $ 0.0993 | ||
| TNPW080515K0FHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| P0805H1502FNT | VISHAY | 0805 | 0 | $ 4.506 | ||
| P0805H1502FBT | VISHAY | 0805 | 0 | $ 4.506 | ||
| TNPW080515K0FEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| P0805E1502FNW | VISHAY | 0805 | 0 | $ 4.9788 | ||
| P0805E1502FBT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| P0805E1502FNT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| TNPW080515K0DHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C1502DP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| P0805K1502FBT | VISHAY | 0805 | 0 | $ 4.2677 | ||
| RNCP0805FTD15K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0072 | ||
| TNPW080515K0DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050D1502DP500 | VISHAY | 0805 | 0 | $ 0.0595 | ||
| P0805E1502DBT | VISHAY | 0805 | 0 | $ 4.7879 | ||
| TNPW080515K0BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| P0805H1502BNT | VISHAY | 0805 | 0 | $ 4.5803 | ||
| RS73G2ATTD1502F | KOA | 0805 | 0 | $ 0.0693 | ||
| MCU0805PD1502DP500 | VISHAY | 0805 | 0 | $ 0.1009 |

