VISHAY CRCW0402200KJNTD
| Manufacturer | |
| MPN | CRCW0402200KJNTD |
| LCSC Part # | C4318934 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 200kΩ ±5% 62.5mW 0402 |
| Datasheet | VISHAY CRCW0402200KJNTD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0168 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0062 | $ 6.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0402-JW-204GLF | BOURNS | 0402 | 1,100 | $0.0007 $0.0063 | ||
| TRR01MZPJ204 | ROHM | 0402 | 0 | $ 0.0155 | ||
| CRCW0402200KJNED | VISHAY | 0402 | 0 | $ 0.0069 | ||
| CRCW0402200KJNEDC | VISHAY | 0402 | 0 | $ 0.0024 | ||
| RCG0402200KJNED | VISHAY | 0402 | 0 | $ 0.0093 | ||
| RMS04JT204 | TA-I Tech | 0402 | 0 | $ 0.0016 | ||
| SCR0402J200K | VO | 0402 | 0 | $ 0.0005 | ||
| RMC1/16S-204JTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73B1ETTP204J | KOA | 0402 | 0 | $ 0.0034 | ||
| RK73B1ERTTP204J | KOA | 0402 | 0 | $ 0.0108 | ||
| ERJ2GEJ204X | PANASONIC | 0402 | 0 | $ 0.0054 | ||
| ERJ-U02J204X | PANASONIC | 0402 | 0 | $ 0.0089 | ||
| ERJ-S02J204X | PANASONIC | 0402 | 0 | $ 0.042 | ||
| SG73S1ETTP204J | KOA | 0402 | 0 | $ 0.0124 | ||
| SG73P1ETTP204J | KOA | 0402 | 0 | $ 0.0175 | ||
| RC0402JR-7W200KL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| ERJPA2J204X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ204 | ROHM | 0402 | 0 | $ 0.0406 | ||
| RCS0402200KJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402200KJNEDHP | VISHAY | 0402 | 0 | $ 0.0151 |

