KOA RN73H2ATTD9762B05
| Manufacturer | |
| MPN | RN73H2ATTD9762B05 |
| LCSC Part # | C4318778 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 97.6kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD9762B05 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 97.6kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 97.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.554 | $ 0.55 |
| 200+ | $ 0.2143 | $ 42.86 |
| 500+ | $ 0.208 | $ 104.00 |
| 1,000+ | $ 0.2032 | $ 203.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 97.6kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 97.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD9762A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| RN73H2ATTD9762B25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD9762B50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD9762B10 | KOA | 0805 | 0 | $ 0.3208 | ||
| RN73R2ATTD9762B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| P0805C9762BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPU080597K6BZEN00 | VISHAY | 0805 | 0 | $ 1.0091 | ||
| RN73H2ATTD9762A10 | KOA | 0805 | 0 | $ 0.3441 | ||
| RN73H2ATTD9762A25 | KOA | 0805 | 0 | $ 0.2733 | ||
| RN73R2ATTD9762A05 | KOA | 0805 | 0 | $ 0.4662 |

