Venkel CR0201-20W-751JT
| Manufacturer | |
| MPN | CR0201-20W-751JT |
| LCSC Part # | C4318700 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 750Ω ±5% 50mW 0201 |
| Datasheet | Venkel CR0201-20W-751JT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0018 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201JR-07750RL | YAGEO | 0201 | 6,700 | $ 0.0013 | ||
| RTT01751JTH | RALEC | 0201 | 2,000 | $ 0.0011 | ||
| RK73B1HTTC751J | KOA | 0201 | 5,900 | $ 0.0044 | ||
| 0201WMJ0751TEE | UNI-ROYAL | 0201 | 100 | $ 0.0006 | ||
| RC0201FR-07750RL | YAGEO | 0201 | 13,600 | $ 0.0033 | ||
| ERJ-1GJJ751C | PANASONIC | 0201 | 0 | $ 0.0449 | ||
| ERJ-1GNJ751C | PANASONIC | 0201 | 0 | $ 0.0043 | ||
| ERJ-U01J751C | PANASONIC | 0201 | 0 | $ 0.0391 | ||
| RC-01W751JT | FH | 0201 | 0 | $ 0.0019 | ||
| WR02X751 JAL | Walsin | 0201 | 0 | $ 0.0007 | ||
| RMC1/20-751JPA | KAMAYA | 0201 | 0 | $ 0.0087 | ||
| RK73B1HRTTC751J | KOA | 0201 | 0 | $ 0.0124 | ||
| CR25751J | Meritek | 0201 | 0 | $ 0.0017 | ||
| RMCF0201JT750R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0018 | ||
| CRCW0201750RJNED | VISHAY | 0201 | 0 | $ 0.005 | ||
| AF0201JR-07750RL | YAGEO | 0201 | 0 | $ 0.0046 | ||
| RC0603J751CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0117 | ||
| RCS0603J751CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0212 | ||
| RK73B1HTTC751G | KOA | 0201 | 0 | $ 0.0314 | ||
| RTT017500FTH | RALEC | 0201 | 0 | $ 0.001 |

