VISHAY TNPW0805665KBYEA
| Manufacturer | |
| MPN | TNPW0805665KBYEA |
| LCSC Part # | C4318664 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 665kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW0805665KBYEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 665kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 665kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4038 | $ 0.40 |
| 200+ | $ 0.1563 | $ 31.26 |
| 500+ | $ 0.1508 | $ 75.40 |
| 1,000+ | $ 0.1481 | $ 148.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 665kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 665kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B665KP9 | RESI | 0805 | 490 | $ 0.1596 | ||
| RT0805BRB07665KL | YAGEO | 0805 | 0 | $ 0.122 | ||
| RN73R2ATTD6653B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD6653B25 | KOA | 0805 | 0 | $ 0.0688 | ||
| ERA-6AEB6653V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| RNCF0805BTE665K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE665K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTC665K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| RG2012P-6653-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| RP73D2A665KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A665KBTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| TNPW0805665KBEEN | VISHAY | 0805 | 0 | $ 0.4292 | ||
| TNPW0805665KBHEA | VISHAY | 0805 | 0 | $ 0.4911 | ||
| AT0805BRE07665KL | YAGEO | 0805 | 0 | $ 0.1951 | ||
| AT0805BRD07665KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRC07665KL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRD07665KL | YAGEO | 0805 | 0 | $ 0.0202 | ||
| RT0805BRE07665KL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW0805665KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| P0805E6653BNT | VISHAY | 0805 | 0 | $ 5.7818 |

