LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512W50R0JEA product image
Images for reference only

VISHAY RCP2512W50R0JEA

Manufacturer
MPN
RCP2512W50R0JEA
LCSC Part #
C4318408
Packaging
2512
Customer #
Key Attributes
RES 50Ω ±5% 3.5W 2512
DatasheetVISHAY RCP2512W50R0JEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3534$ 1.35
200+$ 0.5244$ 104.88
500+$ 0.5062$ 253.10
1,000+$ 0.4971$ 497.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)3.5W
Resistance50Ω
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512B50R0JWBVISHAY25120$ 5.2454
RCP2512W50R0JEBVISHAY25120$ 1.9334
RCP2512B50R0JTPVISHAY25120$ 1.3531
RCP2512W50R0JETVISHAY25120$ 5.2454
RCP2512W50R0JECVISHAY25120$ 2.9424
RCP2512B50R0JS2VISHAY25120$ 2.9424
RCP2512W50R0JWBVISHAY25120$ 5.2454
RCP2512B50R0JS3VISHAY25120$ 1.9334
RCP2512B50R0JEDVISHAY25120$ 4.4257
RCP2512W50R0JTPVISHAY25120$ 1.3531
RCP2512W50R0JS6VISHAY25120$ 4.4257
RCP2512B50R0JEAVISHAY25120$ 1.3531
RCP2512W50R0JS3VISHAY25120$ 1.9334
RCP2512W50R0JS2VISHAY25120$ 2.9424
RCP2512B50R0JETVISHAY25120$ 5.2454
RCP2512B50R0JS6VISHAY25120$ 4.4268
RCP2512B50R0JECVISHAY25120$ 2.9432
RCP2512W50R0JEDVISHAY25120$ 4.4268
RCP2512B50R0JEBVISHAY25120$ 1.9338
RCP2512W50R0GEBVISHAY25120$ 1.3674