SUSUMU RG2012V-7871-W-T5
| Manufacturer | |
| MPN | RG2012V-7871-W-T5 |
| LCSC Part # | C4317531 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 7.87kΩ ±0.05% 125mW 0805 |
| Datasheet | SUSUMU RG2012V-7871-W-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.87kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.87kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9851 | $ 0.99 |
| 200+ | $ 0.382 | $ 76.40 |
| 500+ | $ 0.3683 | $ 184.15 |
| 1,000+ | $ 0.3623 | $ 362.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.87kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 7.87kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD7871A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RG2012V-7871-W-T1 | SUSUMU | 0805 | 0 | $ 1.1212 | ||
| TNPU08057K87AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| PLTT0805Z7871AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| RG2012V-7871-P-T1 | SUSUMU | 0805 | 0 | $ 1.197 | ||
| RN73R2ATTD7871A10 | KOA | 0805 | 0 | $ 0.2753 | ||
| RN73R2ATTD7871A25 | KOA | 0805 | 0 | $ 0.2308 | ||
| RG2012P-7871-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RG2012N-7871-W-T1 | SUSUMU | 0805 | 0 | $ 0.355 | ||
| RG2012N-7871-W-T5 | SUSUMU | 0805 | 0 | $ 0.3226 | ||
| RT0805WRD077K87L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805WRC077K87L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805WRB077K87L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| RT0805WRE077K87L | YAGEO | 0805 | 0 | $ 0.2212 | ||
| ERA-6VRW7871V | PANASONIC | 0805 | 0 | $ 0.2711 | ||
| PLTT0805Z7871QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| RN73H2ATTD7871A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| PLT0805Z7871LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

