VISHAY P0805H4751FNT
| Manufacturer | |
| MPN | P0805H4751FNT |
| LCSC Part # | C4317155 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±1% 0.2W 0805 |
| Datasheet | VISHAY P0805H4751FNT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.506 | $ 4.51 |
| 200+ | $ 1.744 | $ 348.80 |
| 500+ | $ 1.6834 | $ 841.70 |
| 1,000+ | $ 1.6531 | $ 1653.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08054K75FHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C4751FP500 | VISHAY | 0805 | 0 | $ 0.0393 | ||
| P0805H4751FBTA | VISHAY | 0805 | 0 | $ 4.9348 | ||
| P0805H4751FBT | VISHAY | 0805 | 0 | $ 4.506 | ||
| P0805E4751FNW | VISHAY | 0805 | 0 | $ 4.9788 | ||
| TC0550F4751T5E | UNI-ROYAL | 0805 | 0 | $ 0.0075 | ||
| P0805K4751FNT | VISHAY | 0805 | 0 | $ 4.2667 | ||
| P0805K4751FBT | VISHAY | 0805 | 0 | $ 4.2667 | ||
| RNCP0805FTD4K75 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0091 | ||
| TNPW08054K75BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| RS73G2ATTD4751F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4751F | KOA | 0805 | 0 | $ 0.2777 |

