CTS 73WE7R011F
| Manufacturer | |
| MPN | 73WE7R011F |
| LCSC Part # | C4316611 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 11mΩ ±1% 2W 2512 |
| Datasheet | CTS 73WE7R011F |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 11mΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 11mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Introduction
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Features
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Applications
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 11mΩ | |
| Power(Watts) | 2W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | CTS | |
| Packaging | 2512 | |
| Resistance | 11mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Introduction
The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.
Features
- Thick film construction - Wide terminal configuration
- Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
- Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
- Operating temperature up to +155℃ - Lead-free terminal plating
- EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
- Terminal plating - Matte tin (e3)
- JEDEC J-STD-020 compliant, reflow soldering up to +260℃
- Tape and reel packaging
Applications
Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

