LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMP100FRE357K

Manufacturer
YAGEOAsian Brands
MPN
MMP100FRE357K
LCSC Part #
C4316458
Packaging
MELF-0207
Customer #
Key Attributes
RES 357kΩ ±1% 1W MELF-0207
DatasheetYAGEO MMP100FRE357K
RoHS Compliance3 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)1W
Resistance357kΩ
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃