LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHP1505K8250FBT product image
Images for reference only

VISHAY CHP1505K8250FBT

Manufacturer
MPN
CHP1505K8250FBT
LCSC Part #
C4316309
Packaging
-
Customer #
Key Attributes
RES 825Ω ±1%
DatasheetVISHAY CHP1505K8250FBT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.6575$ 5.66
200+$ 2.1894$ 437.88
500+$ 2.1137$ 1056.85
1,000+$ 2.0743$ 2074.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance825Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃