LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B19B6TT5 product image
Images for reference only

VISHAY M55342E11B19B6TT5

Manufacturer
MPN
M55342E11B19B6TT5
LCSC Part #
C4316216
Packaging
-
Customer #
Key Attributes
RES 19.6kΩ ±0.1% 50W
DatasheetVISHAY M55342E11B19B6TT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9151$ 4.92
200+$ 1.9031$ 380.62
500+$ 1.8364$ 918.20
1,000+$ 1.8031$ 1803.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50W
Resistance19.6kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%