LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S1ETTP2000D product image
Images for reference only

KOA SG73S1ETTP2000D

Manufacturer
MPN
SG73S1ETTP2000D
LCSC Part #
C4315847
Packaging
0402
Customer #
Key Attributes
RES 200Ω ±0.5% 125mW 0402
DatasheetKOA SG73S1ETTP2000D
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0384$ 0.04
200+$ 0.0149$ 2.98
500+$ 0.0144$ 7.20
1,000+$ 0.0141$ 14.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance200Ω
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1ETTP2000DKOA04020$ 0.0384
SG73S1ERTTP2000DKOA04020$ 0.246
SG73P1EWTTP2000DKOA04020$ 0.0419
ERJ-PA2D2000XPANASONIC04020$ 0.0408