LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD1782D25 product image
Images for reference only

KOA RN73R2BTTD1782D25

Manufacturer
MPN
RN73R2BTTD1782D25
LCSC Part #
C4315749
Packaging
1206
Customer #
Key Attributes
RES 17.8kΩ ±0.5% 250mW 1206
DatasheetKOA RN73R2BTTD1782D25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0952$ 0.10
200+$ 0.0369$ 7.38
500+$ 0.0356$ 17.80
1,000+$ 0.0349$ 34.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance17.8kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERA-8AED1782VPANASONIC12060$ 0.23
RG3216P-1782-D-T5SUSUMU12060$ 0.0487
AT1206DRD0717K8LYAGEO12060$ 0.194
RT1206DRD0717K8LYAGEO12060$ 0.0351
RNCF1206DTE17K8SEI(Stackpole Electronics Inc.)12060$ 0.0378
RNCF1206DKE17K8SEI(Stackpole Electronics Inc.)12060$ 0.0731
PRG3216P-1782-D-T5SUSUMU12060$ 0.1224
HRG3216P-1782-D-T5SUSUMU12060$ 0.241
HRG3216P-1782-D-T1SUSUMU12060$ 0.3381
RN73R2BTTD1782D10KOA12060$ 0.1257
RG3216N-1782-D-T5SUSUMU12060$ 0.1285
RN73R2BTTD1782C25KOA12060$ 0.1429
RT1206CRD0717K8LYAGEO12060$ 0.0776
AT1206CRD0717K8LYAGEO12060$ 0.1448
RG3216V-1782-D-T5SUSUMU12060$ 0.9091
RN73R2BTTD1782D50KOA12060$ 0.077
RN73R2BTTD1782D100KOA12060$ 0.077
AT1206DRE0717K8LYAGEO12060$ 0.165
RT1206DRE0717K8LYAGEO12060$ 0.0284
RNCF1206DTC17K8SEI(Stackpole Electronics Inc.)12060$ 0.0369