LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805274KFHECP product image
Images for reference only

VISHAY CRCW0805274KFHECP

Manufacturer
MPN
CRCW0805274KFHECP
LCSC Part #
C4315566
Packaging
0805
Customer #
Key Attributes
RES 274kΩ ±1% 125mW 0805
DatasheetVISHAY CRCW0805274KFHECP
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0332$ 0.03
200+$ 0.0129$ 2.58
500+$ 0.0124$ 6.20
1,000+$ 0.0122$ 12.20
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance274kΩ
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F2743TSFOJAN080512,900$0.0026 $0.0037
RTT052743FTPRALEC08053,600$ 0.0033
WR08X2743FTLWalsin08052,300$ 0.0039
CRCW0805274KFKEAVISHAY08051,760$0.0065 $0.0648
CR0805-FX-2743ELFBOURNS08051,600$0.0015 $0.0142
ERJ6ENF2743VPANASONIC0805300$ 0.0076
RC0805FR-07274KLYAGEO0805200$ 0.0026
RK73G2ATTD2743FKOA08050$ 0.1076
RE0805FRE07274KLYAGEO08050$ 0.0063
RS73G2ATTD2743FKOA08050$ 0.0693
RS73G2ARTTD2743FKOA08050$ 0.3173
RS73F2ATTD2743FKOA08050$ 0.0693
RS73F2ARTTD2743FKOA08050$ 0.2776
RK73G2ARTTD2743DKOA08050$ 0.1647
RGC0805DTC274KSEI(Stackpole Electronics Inc.)08050$ 0.0961
ERJ-PB6D2743VPANASONIC08050$ 0.029
RS73G2ATTD2743DKOA08050$ 0.0693
CR0805F274KP05EVER OHMS08050$ 0.0032
0805W8F2743T5EUNI-ROYAL08050$ 0.0019
RV0805FR-07274KLYAGEO08050$ 0.0089