SHOU HAN SK12D07VG3
| Manufacturer | SHOU HANAsian Brands |
| MPN | SK12D07VG3 |
| LCSC Part # | C431547 |
| Packaging | Through Hole,8.7x4.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet | SHOU HAN SK12D07VG3 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 500mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 8.7mm | |
| Voltage Rating | 50V | |
| Width | 4.4mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 500mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.7mm | |
| Length | 8.7mm | |
| Voltage Rating | 50V | |
| Width | 4.4mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 500mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.7mm | |
| Length | 8.7mm | |
| Voltage Rating | 50V | |
| Width | 4.4mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 500mA | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.7mm | |
| Length | 8.7mm | |
| Voltage Rating | 50V | |
| Width | 4.4mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
C431547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



