LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC114ECAMGT116 product image
  • DTC114ECAMGT116 thumbnail 1
  • DTC114ECAMGT116 thumbnail 2
  • DTC114ECAMGT116 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC114ECAMGT116

Manufacturer
MPN
DTC114ECAMGT116
LCSC Part #
C43153824
Packaging
SOT-23
Customer #
Key Attributes
NPN 100mA 50V Digital Transistors (Bias Resistor Builtin Transistors)
DatasheetROHM DTC114ECAMGT116
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,920
2,920 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0385$ 0.39
100+$ 0.03$ 3.00
300+$ 0.0258$ 7.74
3,000+$ 0.0226$ 67.80
6,000+$ 0.0201$ 120.60
9,000+$ 0.0188$ 169.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-23
Current - Collector Cutoff-
Collector - Emitter Voltage VCEO-
Transition frequency(fT)250MHz
Emitter-Base Voltage VEBO-
DC Current Gain30
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV
Input Resistor10kΩ
Resistor Ratio1
Pd - Power Dissipation350mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V
Operating temperature-
Number1 NPN (Pre-Biased)
typeNPN

Features

AI Translation
  • Built-In Biasing Resistors, R1 = R2 = 10kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA114ECA

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER