Venkel CR0402-16W-1913FT
| Manufacturer | |
| MPN | CR0402-16W-1913FT |
| LCSC Part # | C4314856 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 191kΩ ±1% 62.5mW 0402 |
| Datasheet | Venkel CR0402-16W-1913FT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 191kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 191kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0017 | $ 0.01 |
| 200+ | $ 0.0007 | $ 0.14 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 191kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 191kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F1913TS | FOJAN | 0402 | 83,700 | $ 0.0018 | ||
| 0402WGF1913TCE | UNI-ROYAL | 0402 | 13,700 | $ 0.0017 | ||
| RTT021913FTH | RALEC | 0402 | 10,000 | $ 0.0016 | ||
| CRCW0402191KFKED | VISHAY | 0402 | 9,600 | $ 0.0071 | ||
| RC-02K1913FT | FH | 0402 | 2,300 | $ 0.0021 | ||
| RMS04FT1913 | TA-I Tech | 0402 | 2,300 | $ 0.0014 | ||
| CR201913F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RC1005F1913CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RCS1005F1913CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.004 | ||
| RMCF0402FT191K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0019 | ||
| RMCS0402FT191K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| CRCW0402191KFKEE | VISHAY | 0402 | 0 | $ 0.0038 | ||
| CRCW0402191KFKTD | VISHAY | 0402 | 0 | $ 0.0179 | ||
| CRCW0402191KFKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| SCR0402F191K | VO | 0402 | 0 | $ 0.0006 | ||
| WR04X1913FTL | Walsin | 0402 | 0 | $ 0.001 | ||
| RC0402FR-07191KL | YAGEO | 0402 | 0 | $ 0.0021 | ||
| AC0402FR-07191KL | YAGEO | 0402 | 0 | $ 0.0026 | ||
| AF0402FR-07191KL | YAGEO | 0402 | 0 | $ 0.0054 | ||
| RC0402FR-07191KP | YAGEO | 0402 | 0 | $ 0.0123 |

