VISHAY TNPW060312K0BXCN
| Manufacturer | |
| MPN | TNPW060312K0BXCN |
| LCSC Part # | C4314660 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 12kΩ ±0.1% 100mW 0603 |
| Datasheet | VISHAY TNPW060312K0BXCN |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 12kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 12kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5182 | $ 0.52 |
| 200+ | $ 0.2016 | $ 40.32 |
| 500+ | $ 0.194 | $ 97.00 |
| 1,000+ | $ 0.191 | $ 191.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 12kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 12kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRC0712KL | YAGEO | 0603 | 385 | $0.0574 $0.1006 | ||
| PTFR0603B12K0N9 | RESI | 0603 | 22,140 | $ 0.1709 | ||
| RT0603BRB0712KL | YAGEO | 0603 | 8,425 | $ 0.1492 | ||
| PTFR0603B12K0P9 | RESI | 0603 | 14,550 | $ 0.1168 | ||
| TNPW060312K0BXTA | VISHAY | 0603 | 0 | $ 0.2651 | ||
| ERA-3APB123V | PANASONIC | 0603 | 0 | $ 0.1298 | ||
| TNPW060312K0BXEN | VISHAY | 0603 | 0 | $ 0.3605 | ||
| ERA-3VPB1202V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| TNPW060312K0BXEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| TNPW060312K0BYTA | VISHAY | 0603 | 0 | $ 0.5197 | ||
| CRT0603-BW-1202ELF | BOURNS | 0603 | 0 | $ 0.3031 | ||
| ERA-3ARB123V | PANASONIC | 0603 | 0 | $ 0.1021 | ||
| RG1608N-123-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| TNPW060312K0BYEA | VISHAY | 0603 | 0 | $ 0.2596 | ||
| ERA-3VRB1202V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| TNPW060312K0BYEN | VISHAY | 0603 | 0 | $ 0.2464 | ||
| TNPU060312K0BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD1202B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RT0603WRC0712KL | YAGEO | 0603 | 0 | $ 0.3648 | ||
| MCT06030D1202BP100 | VISHAY | 0603 | 0 | $ 0.1503 |

