LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B3E24TT0 product image
Images for reference only

VISHAY M55342E12B3E24TT0

Manufacturer
MPN
M55342E12B3E24TT0
LCSC Part #
C4313414
Packaging
-
Customer #
Key Attributes
RES 3.24kΩ ±1% 100mW
DatasheetVISHAY M55342E12B3E24TT0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2817$ 13.28
200+$ 5.1409$ 1028.18
500+$ 4.9606$ 2480.30
1,000+$ 4.8712$ 4871.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance3.24kΩ
Temperature Coefficient±25ppm/℃
Tolerance±1%