KOA RN73R2ETTD2552F100
| Manufacturer | |
| MPN | RN73R2ETTD2552F100 |
| LCSC Part # | C4313316 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 25.5kΩ ±1% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD2552F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 25.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 25.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1803 | $ 0.18 |
| 200+ | $ 0.0698 | $ 13.96 |
| 500+ | $ 0.0673 | $ 33.65 |
| 1,000+ | $ 0.0661 | $ 66.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 25.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 25.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ETTD2552F50 | KOA | 1210 | 0 | $ 0.1731 | ||
| RN73R2ETTD2552D100 | KOA | 1210 | 0 | $ 0.186 | ||
| RN73R2ETTD2552F25 | KOA | 1210 | 0 | $ 0.1363 | ||
| RT1210FRD0725K5L | YAGEO | 1210 | 0 | $ 0.0673 | ||
| TNPW121025K5FETA | VISHAY | 1210 | 0 | $ 0.2892 | ||
| RN73R2ETTD2552F10 | KOA | 1210 | 0 | $ 0.1363 | ||
| RN73R2ETTD2552D50 | KOA | 1210 | 0 | $ 0.1419 | ||
| RNCF1210DTC25K5 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0586 | ||
| RN73H2ETTD2552F100 | KOA | 1210 | 0 | $ 0.2026 | ||
| RMCF1210FT25K5 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCS1210FT25K5 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1329 | ||
| RK73H2ETTD2552F | KOA | 1210 | 0 | $ 0.0186 | ||
| CR042552F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F2552U | PANASONIC | 1210 | 0 | $ 0.0648 | ||
| ERJ-14NF2552U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| CRCW121025K5FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW121025K5FKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F2552T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AC1210FR-0725K5L | YAGEO | 1210 | 0 | $ 0.022 | ||
| AF1210FR-0725K5L | YAGEO | 1210 | 0 | $ 0.0287 |

