LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity CRGS0805J47R

Manufacturer
MPN
CRGS0805J47R
LCSC Part #
C4312727
Packaging
0805
Customer #
Key Attributes
RES 47Ω ±5% 500mW 0805
DatasheetTE Connectivity CRGS0805J47R
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0805
Power(Watts)500mW
Resistance47Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃