KOA RN73H1JTTD1782F25
| Manufacturer | |
| MPN | RN73H1JTTD1782F25 |
| LCSC Part # | C4311624 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 17.8kΩ ±1% 100mW 0603 |
| Datasheet | KOA RN73H1JTTD1782F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.0233 | $ 4.66 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 17.8kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC1782 | Viking | 0603 | 9,900 | $ 0.0078 | ||
| RN73H1JTTD1782F10 | KOA | 0603 | 0 | $ 0.1255 | ||
| RN73H1JTTD1782F50 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD1782F100 | KOA | 0603 | 0 | $ 0.0601 | ||
| RN73H1JTTD1782C25 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD1782F25 | KOA | 0603 | 0 | $ 0.04 | ||
| TD03G1782FT | FH | 0603 | 0 | $ 0.0123 | ||
| RN73H1JTTD1782B25 | KOA | 0603 | 0 | $ 0.0544 | ||
| TNPW060317K8FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RS73F1JTTD1782F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD1782F | KOA | 0603 | 0 | $ 0.2366 | ||
| M55342E12B17E8RTS | VISHAY | 0603 | 0 | $ 12.6332 | ||
| RN73H1JTTD1782D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RN73H1JTTD1782A25 | KOA | 0603 | 0 | $ 0.2733 | ||
| TNPW060317K8FETA | VISHAY | 0603 | 0 | $ 0.1271 |

