LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B4E75ST1V product image
Images for reference only

VISHAY M55342K02B4E75ST1V

Manufacturer
MPN
M55342K02B4E75ST1V
LCSC Part #
C4311436
Packaging
-
Customer #
Key Attributes
RES 4.75kΩ ±1% 125mW
DatasheetVISHAY M55342K02B4E75ST1V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9394$ 1.94
200+$ 0.7516$ 150.32
500+$ 0.7243$ 362.15
1,000+$ 0.7122$ 712.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance4.75kΩ
Power(Watts)125mW
Tolerance±1%
Temperature Coefficient±100ppm/℃