LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CRCW20101R65FNTF

Manufacturer
MPN
CRCW20101R65FNTF
LCSC Part #
C4311111
Packaging
2010
Customer #
Key Attributes
RES 1.65Ω ±1% 0.75W 2010
DatasheetVISHAY CRCW20101R65FNTF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)750mW
Resistance1.65Ω
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃