LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1JTTD1203D product image
Images for reference only

KOA SG73P1JTTD1203D

Manufacturer
MPN
SG73P1JTTD1203D
LCSC Part #
C4310910
Packaging
0603
Customer #
Key Attributes
RES 120kΩ ±0.5% 333mW 0603
DatasheetKOA SG73P1JTTD1203D
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0337$ 0.03
200+$ 0.0131$ 2.62
500+$ 0.0126$ 6.30
1,000+$ 0.0124$ 12.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance120kΩ
Power(Watts)333mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SG73P1JRTTD1203DKOASimilar06030$ 0.0941
SG73G1JTTD1203DKOASimilar06030$ 0.1506
SG73G1JTTD1203CKOASimilar06030$ 0.2306
3 more alternative parts.View all substitutes