LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY RCP0505B180RGET

Manufacturer
MPN
RCP0505B180RGET
LCSC Part #
C4310752
Packaging
0505
Customer #
Key Attributes
RES 180Ω ±2% 1.4W 0505
DatasheetVISHAY RCP0505B180RGET
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Power(Watts)1.4W
Resistance180Ω
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃
Operating Temperature-65℃~+155℃